Microchip TechnologyMCP48FEB21-E/UND/A-W
DAC 1-CH Resistor-String 12-bit 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Digital Trimming Potentiometer | |
| Resistor-String | |
| 12bit | |
| 1 | |
| 1 | |
| 7.8(Typ) | |
| Serial (4-Wire, 5-Wire, SPI) | |
| Voltage | |
| Unipolar | |
| Internal|External|Supply | |
| 1.8 | |
| Single | |
| 490 | |
| ±6LSB | |
| 70LSB | |
| -40 | |
| 125 | |
| Tube | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
Converting digital signals to analog can easily be handled using this MCP48FEB21-E/UN from Microchip Technology. It has a voltage output. This device's digital interface is serial (4-wire, 5-wire, spi). This device is based on Resistor-String architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

