Microchip TechnologyMCP602-I/STOperationsverstärker
Op Amp Dual Low Power Amplifier R-R O/P 6V 8-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 2@5.5V | |
| 2.7 | |
| 6 | |
| 0.000001@5.5V | |
| 0.00006@5.5V@85C | |
| 0.65@5.5V | |
| 30(Max) | |
| Single | |
| 2.3@5.5V | |
| 29@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 80 | |
| 75 | |
| 2.8 | |
| 4500 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier MCP602-I/ST OP amp from Microchip Technology takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

