Microchip TechnologyMCP6142-I/POperationsverstärker
Op Amp Dual GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5.5V | |
| 1.4 | |
| 6 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.0001@5.5V@85C | |
| 0.002@5.5V | |
| 30(Max) | |
| Single | |
| 0.024@5.5V | |
| 170@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 70 | |
| 60 | |
| 0.1 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The general purpose amplifier MCP6142-I/P OP amp from Microchip Technology is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

