Microchip TechnologyMCP619T-I/SLOperationsverstärker
Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 0.15@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00015(Typ)@5.5V | |
| 0.005@5.5V | |
| 0.1@5.5V | |
| 30(Max) | |
| Single | |
| 0.08@5.5V | |
| 32@5.5V | |
| 120 | |
| 0.07@5.5V | |
| 86 | |
| 80 | |
| 0.19 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 8.65 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
This general purpose amplifier MCP619T-I/SL OP amp from Microchip Technology is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes biCMOS technology. This device uses a single power supply. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

