Microchip TechnologyMCP6241-E/POperationsverstärker
Op Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.07@5.5V | |
| 30(Max) | |
| Single | |
| 0.3@5.5V | |
| 45@5.5V | |
| 110 | |
| 0.0006@5.5V | |
| 83(Typ) | |
| 60 | |
| 0.55 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Commonly used in nearly all electronics today, this general purpose amplifier MCP6241-E/P OP amp from Microchip Technology produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. This device is made with CMOS technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

