Microchip TechnologyMCP6272-E/POperationsverstärker
Op Amp Dual GP R-R I/O 6V 8-Pin PDIP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 3@5.5V | |
| 2 | |
| 6 | |
| 0.005@5.5V@125C | |
| 30(Max) | |
| Single | |
| 0.9@5.5V | |
| 20@5.5V | |
| 110 | |
| 0.003@5.5V | |
| 70 | |
| 65 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
The configuration of this general purpose amplifier MCP6272-E/P OP amp from Microchip Technology allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

