Microchip TechnologyMCP6442T-E/MSOperationsverstärker
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Nanopower Amplifier | |
| Nanopower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4.5@6V | |
| 1.4 | |
| 6 | |
| 0.000001(Typ)@6V | |
| 0.000001@6V | |
| 0.0013@5V | |
| 30(Max) | |
| Single | |
| 0.003@6V | |
| 190@6V | |
| 110 | |
| 0.0006@6V | |
| 65 | |
| 60 | |
| 0.009 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier MCP6442T-E/MS OP amp from Microchip Technology is a simple circuit component used for signal amplification. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses a single power supply. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

