10-25% Rabatt
Microchip TechnologyMCP6471T-E/OTOperationsverstärker
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5.5V | |
| 2 | |
| 5.5 | |
| 0.0000001(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.00035@5.5V@125C | |
| 0.2@5.5V | |
| 50(Max) | |
| Single | |
| 1.1@5.5V | |
| 27@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 65 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier MCP6471T-E/OT OP amp from Microchip Technology you will be able to amplify the difference between two voltages in no time. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

