Microchip TechnologyMCP6492-E/MSOperationsverstärker
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Low Input Bias Current Amplifier | |
| Low Input Bias Current Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5.5V | |
| 2.4 | |
| 5.5 | |
| 0.000001@5.5V | |
| 0.00035@5.5V@125C | |
| 1.6@5.5V | |
| 60(Max) | |
| Single | |
| 6@5.5V | |
| 19@5.5V | |
| 115 | |
| 0.0006@5.5V | |
| 75 | |
| 65 | |
| 7.5 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier MCP6492-E/MS OP amp from Microchip Technology will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

