Microchip TechnologyMCP6541-E/SNKomparatoren
Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Comparator | |
| 1 | |
| Rail to Rail Input/Output | |
| 70 | |
| 80 | |
| 8000 | |
| Push-Pull | |
| 5.5 | |
| 7@5.5V | |
| 1.6 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 30(Max) | |
| 0.001@5.5V | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Interface digital logic circuits using this MCP6541-E/SN comparator circuit from Microchip Technology into your circuit design. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. Its typical PSRR is 80 dB. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

