Microchip TechnologyMCP659-E/MLOperationsverstärker
Op Amp Quad GP R-R O/P 5.5V Automotive AEC-Q100 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.2@5.5V | |
| 2.5 | |
| 5.5 | |
| 0.000001(Typ)@5.5V | |
| 0.000006@5.5V | |
| 0.005@5.5V@125C | |
| 36@5.5V | |
| Single | |
| 30@5.5V | |
| 7.5@5.5V | |
| 123 | |
| 0.004@5.5V | |
| 61 | |
| 65 | |
| 50 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Increase functionality to your control circuit with this general purpose amplifier MCP659-E/ML OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

