Microchip TechnologyMCP662-E/MFOperationsverstärker
Op Amp Dual High Speed Amplifier R-R O/P 5.5V 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 8@5.5V | |
| 2.5 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 0.000006@5.5V | |
| 0.005@5.5V@125C | |
| 18@5.5V | |
| 150(Max) | |
| Single | |
| 32@5.5V | |
| 6.8@5.5V | |
| 126 | |
| 0.004@5.5V | |
| 61 | |
| 64 | |
| 60 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
Increase functionality to your control circuit with this general purpose amplifier MCP662-E/MF OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

