Microchip TechnologyMCP6H01T-E/LTOperationsverstärker
Op Amp Single GP R-R O/P ±8V/16V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Unknown |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 3.5@16V | |
| 3.5 | |
| 16 | |
| ±1.75 | |
| ±5 | |
| ±8 | |
| 0.000001@16V | |
| 0.00001@16V | |
| 0.18@5V | |
| 65(Max) | |
| Single|Dual | |
| 0.8@16V | |
| 35@16V | |
| 115 | |
| 0.0019@16V | |
| 87 | |
| 78 | |
| 1.2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 |
Increase functionality to your instrumentation with this general purpose amplifier MCP6H01T-E/LT OP amp from Microchip Technology. Its typical dual supply voltage is ±5 V, with a minimum of ±1.75 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

