Microchip TechnologyMCP6L01RT-E/OTOperationsverstärker
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 5@5V | |
| 1.8 | |
| 6 | |
| 0.000001(Typ)@5V | |
| 0.000002@5V | |
| 0.17@5V | |
| 150(Max) | |
| Single | |
| 0.6@5V | |
| 24@5V | |
| ±2(Typ) | |
| 105 | |
| 0.004@5V | |
| 83(Typ) | |
| 78(Typ) | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MCP6L01RT-E/OT OP amp from Microchip Technology produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

