Microchip TechnologyMCP6L1T-E/OTOperationsverstärker
Op Amp Single GP R-R O/P 6.6V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 3@5V | |
| 2.7 | |
| 6.6 | |
| 0.000001(Typ)@5V | |
| 0.000001@5V | |
| 0.33@5V | |
| 150(Max) | |
| Single | |
| 2.3@5V | |
| 21@5V | |
| 105 | |
| 0.0006@5V | |
| 90(Typ) | |
| 90(Typ) | |
| 2.8 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MCP6L1T-E/OT OP amp from Microchip Technology. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

