Microchip TechnologyMCP6N11T-010E/MNYInstrumentenverstärker
INST Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 5 | |
| 20(Min) | |
| <35 | |
| 79 | |
| 81 | |
| 0.5@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3.3|5 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 30(Max) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | TDFN EP |
| 8 | |
| Leitungsform | No Lead |
The Microchip Technology instrumentation amplifier MCP6N11T-010E/MNY differential amplifier can help you amplify many low power audio samples using not just one, but two channels. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

