10-25% Rabatt
Microchip TechnologyMCP6V02-E/MDOperationsverstärker
Op Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.002@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00003(Typ)@5.5V | |
| 0.000001@5.5V | |
| 0.8@5.5V | |
| 30(Max) | |
| Single | |
| 0.5@5.5V | |
| 120@5.5V | |
| 156 | |
| 0.0006@5.5V | |
| 130 | |
| 130 | |
| 1.3 | |
| 300000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
This general purpose amplifier MCP6V02-E/MD OP amp from Microchip Technology takes a differential voltage input and outputs an amplified voltage signal. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

