Microchip TechnologyMCP6V27-E/MSOperationsverstärker
Op Amp Dual Auto Zero Amplifier R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Auto Zero Amplifier | |
| Auto-Zero Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.002@5.5V | |
| 2.3 | |
| 5.5 | |
| 0.00007(Typ)@5.5V | |
| 0.000007@5.5V | |
| 0.005@5.5V@125C | |
| 1.6@5.5V | |
| 30(Max) | |
| Single | |
| 1@5.5V | |
| 50@5.5V | |
| 155 | |
| 0.0006@5.5V | |
| 125 | |
| 120 | |
| 2 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier MCP6V27-E/MS OP amp from Microchip Technology. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 2 channels per chip. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

