Microchip TechnologyMCP6V31T-E/OTOperationsverstärker
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chopper Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.008@5.5V | |
| 1.8 | |
| 5.5 | |
| 0.00013(Typ)@5.5V | |
| 0.000005@5.5V | |
| 0.034@5.5V | |
| 30(Max) | |
| Single | |
| 0.13@5.5V | |
| 50@5.5V | |
| 135 | |
| 0.005@5.5V | |
| 120 | |
| 120 | |
| 0.3 | |
| 100000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This zero drift amplifier MCP6V31T-E/OT differential amplifier, developed by Microchip Technology, can use both channels in order to amplify an audio signal. It has a CMOS|rail to rail output. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

