25-50% Rabatt
Microchip TechnologyMCP73223-C2SI/MFBatteriemanagement
Linear Battery Charger Controller Li-FePO4/Li-Ion/Li-Pol 1000mA 7.2V 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Pol|Li-FePO4|Li-Ion | |
| 0.7(Typ) | |
| 4.2 | |
| 13 | |
| 7.2 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 10 |
Easily optimize battery performance with this battery charge MCP73223-C2SI/MF charge controller from Microchip Technology. Its output produces a current of 130 to 1100 mA. With an output that has a voltage of 7.2 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.2 V and a maximum of 13 V. This device runs on Li-Ion.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

