Microchip TechnologyMCP73831-2ATI/MCBatteriemanagement
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.51(Typ) | |
| 3.75 | |
| 6 | |
| 4.2 | |
| 505 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
Do you need to supervise the current flow into your batteries? Then this charge MCP73831-2ATI/MC charge controller from Microchip Technology is perfect for you! Its output produces a current of 15 to 500 mA. With an output that has a voltage of 4.2 V, this is power management at its best. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

