10-25% Rabatt

Microchip TechnologyMCP73831T-5ACI/OTBatteriemanagement

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 5-Pin SOT-23 T/R

Integrating this charge MCP73831T-5ACI/OT charge controller from Microchip Technology can significantly reduce the complexity and component count of a battery powered system. With an output that has a voltage of 4.5 V, this is power management at its best. Its output produces a current of 15 to 500 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1.760 Stück: morgen versandbereit

    Total0,37 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      5 Wochen
      Minimum Of :
      1
      Maximum Of:
      1760
      Country Of origin:
      Thailand
         
      • Price: 0,3667 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Thailand
      • In Stock: 1.760 Stück
      • Price: 0,3667 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.