Microchip TechnologyMCP73833T-AMI/UNBatteriemanagement

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R

Control the environment of your batteries with this linear charge management MCP73833T-AMI/UN charge controller from Microchip Technology. Its output produces a current of 1(Max) mA. With an output that has a voltage of 4.2|4.35|4.4|4.5 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion|Li-Pol.

7.226 Stück: Versand in vsl. 2 Tagen

    Total1,00 €Price for 1

    • Service Fee  6,09 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      7226
      Country Of origin:
      Thailand
         
      • Price: 0,9951 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 7.226 Stück
      • Price: 0,9951 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.