Microchip TechnologyMCP87130T-U/MFMOSFETs
Trans MOSFET N-CH Si 25V 43A Automotive 8-Pin PDFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 10 | |
| 1.7 | |
| 43 | |
| 100 | |
| 1 | |
| 13.5@10V | |
| 5.5@4.5V | |
| 400@12.5V | |
| 2100 | |
| 2.1 | |
| 5.4 | |
| 4.2 | |
| 2.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.98(Max) |
| Verpackungsbreite | 6 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | PDFN EP |
| 8 |
This MCP87130T-U/MF power MOSFET from Microchip Technology can be used for amplification in your circuit. Its maximum power dissipation is 2200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

