Microchip TechnologyMCP9600-E/MXSensor- und Detektorschnittstelle
Sensor and Detector Interface 5.5V 0.3mA 2-Wire/I2C/Serial Interface 20-Pin VQFN EP Tube
Thermocouple EMF to Temperature Converter
The MCP9600 is a fully integrated thermocouple Electromotive Force (EMF) to degree Celsius converter with integrated Cold-Junction compensation. The MCP9600 supports 8 thermocouple types (K, J, T, N, S, E, B and R). The MCP9600 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as low-power modes for battery-powered applications, an adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs, which can be used to detect multiple temperature zones.
Key Features and Benefits:
- • Provides a Complete "Plug and Play" Thermocouple Conditioning Solution
- • ±0.5°C/1.5°C (Typ./Max.) Hot-Junction Temperature Measurement Accuracy
- • ±0.5°C/1.0°C (Typ./Max.) Cold-Junction Temperature Measurement Accuracy
- • I2C™ Compatible,100 kHz, supporting up to eight devices on I2C bus
- • Operating Voltage Range: 2.7V to 5.5V
- • Operating Current: 500 μA (typical)
- • Shutdown Current: 2 μA (typical)
- • Package: 20-lead MQFN
Applications:
- • Industrial process control equipment
- • Furnaces
- • Barbeque grill & smokers
- • HVAC systems
- • Ovens and cooktops
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Thermocouple | |
| 12 | |
| 2-Wire/I2C/Serial | |
| Differential | |
| Digital | |
| 2.7 | |
| 5.5 | |
| 0.3 | |
| -40 | |
| 150 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.93 |
| Verpackungsbreite | 5 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

