Microchip TechnologyMCP9700T-E/TTTemperatur- und Feuchtigkeitssensoren
Temperature Sensor Analog 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±2°C | |
| 10mV/°C | |
| Analog | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 12 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Combine your sensor needs by using this MCP9700T-E/TT temperature and humidity sensor from Microchip Technology. It has an analog output. This device's minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

