onsemiMCR12LDGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 8 | |
| 100 | |
| 20 | |
| 400 | |
| 2.2@24A | |
| 400 | |
| 7.6 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.9 mm |
| Verpackungsbreite | 4.45 mm |
| Verpackungslänge | 10.1 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
Continue to operate your scr MCR12LDG thyristor manufactured from ON Semiconductor by applying a forward-biased voltage. This device has a surge current rating of 100 A. This product comes in rail packaging to keep individual parts separated and protected. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
