10-25% Rabatt

VishayMCS04020D8872BE100Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0402 88.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCS04020D8872BE100 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 88.7K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology. This product is 1 mm long, 0.32 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

1.995 Stück: morgen versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Deutschland
         
      • Price: 0,1481 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2144+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 1 Stück
      • Price: 0,1481 €
    • (1000)

      morgen versandbereit

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2437+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 1.994 Stück
      • Price: 0,1466 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.