VishayMCT06030C1202FP500Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 12K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 12K | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| +0.1|-0.05 | |
| Surface Mount |
The MCT06030C1202FP500 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 12K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

