VishayMCT06030C1502FP500Widerstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 15K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCT06030C1502FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 15K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device is made with thin film technology.

Import TariffMay apply to this part

4.663 Stück: Versand in vsl. 3 Tagen

    Total0,04 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      4663
      Country Of origin:
      Israel
         
      • Price: 0,0416 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2229+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Israel
      • In Stock: 4.663 Stück
      • Price: 0,0416 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.