VishayMCT06030C2000FP500Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 200 Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| ±0.05 | |
| ±0.1 | |
| +0.1|-0.05 | |
| Surface Mount |
Use this MCT06030C2000FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

