VishayMCT06030D2000BP500Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 200 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| Surface Mount |
This is a MCT06030D2000BP500 fixed single surface-mount resistor from Vishay. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

