VishayMCT0603MD3321BP100Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 3.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3.32K | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.85 | |
| 0.45 | |
| 0.0019 | |
| Surface Mount |
The MCT0603MD3321BP100 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 3.32K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

