PHOENIX CONTACTMCV 0.5/ 4-G-2.5 THTSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4 | |
| 160V | |
| 1000000 | |
| 2 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.9 | |
| 11.9 | |
| 8.1 | |
| 10.1 | |
| 3.5 | |
| Through Hole |
Think of Phoenix Contact's shrouded MCV 0.5/ 4-G-2.5 THT header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. This device has a maximum current rating of 4 A. MCV 0.5/ 4-G-2.5 THT is housed in black polyamide. This product is 11.9 mm long, 10.1 mm tall and 8.1 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

