PHOENIX CONTACTMCV 0.5/ 4-G-2.5Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.839 | |
| 11.9 | |
| 8.1 | |
| 10.1 | |
| 3.5 | |
| Through Hole |
Use this shrouded MCV 0.5/ 4-G-2.5 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.5 mm. This device has a maximum current rating of 4 A. This product is 11.9 mm long, 10.1 mm tall and 8.1 mm deep. It uses the solder termination method. MCV 0.5/ 4-G-2.5 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

