PHOENIX CONTACTMCV 0.5/ 9-G-2.5 THTSteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 9 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard

Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded MCV 0.5/ 9-G-2.5 THT header connector helps protect your equipment from accidental shortages. This HDR connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. It has a straight body orientation. Its pitch is 2.5 mm. This is a 1-row connector. This device has a maximum current rating of 4 A. This product is 24.4 mm long, 10.1 mm tall and 8.1 mm deep. It uses the solder termination method. MCV 0.5/ 9-G-2.5 THT is housed in black polyamide.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.