PHOENIX CONTACTMCV 1.5/12-GF-3.81Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 12 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

Look no further than the shrouded MCV 1.5/12-GF-3.81 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 12 contacts that are plated with tin. Its pitch is 3.81 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. MCV 1.5/12-GF-3.81 is housed in green polybutylene terephthalate. This product is 56.11 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.

30 Stück: Versand in vsl. 2 Tagen

    Total2,96 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      1 Woche
      • In Stock: 30 Stück
      • Price: 2,9570 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.