PHOENIX CONTACTMCV 1.5/ 4-G-3.5Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| 2.2 | |
| -40 | |
| 100 | |
| 25 | |
| 1.033 | |
| 15.4 | |
| 7.25 | |
| 9.2 | |
| Contact Plating Thickness | ((3-5)/(1-3))um |
| 3.4 | |
| Through Hole |
Look no further than the wire to board MCV 1.5/ 4-G-3.5 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. This product is 16.4 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method. MCV 1.5/ 4-G-3.5 is housed in green polybutylene terephthalate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

