NXP SemiconductorsMCXA152VLHMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M33 RISC 64KB Flash 1.8V/2.5V/3.3V Tray

MCX A14x/A15x Cortex®-M33 MCUs operate at up to 96MHz with high levels of integration and analog. They address a wide range of applications with scalable device options. The low power and intelligent peripherals include Timers that generate three complementary PWM pairs with deadband insertion, 4Msps 12b ADC with hardware windowing and averaging features. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint.

The devices are supported by:



0224-MCXA-Diagram


Key Feature Highlights

  • I/O Capability
  • •  Up to 8 Hi-drive 20mA pins
  • •  50MHz IOs on select ports
  • •  5V tolerant IOs on select pins

  • Power and Operation
  • •  Capless LDO power architecture
  • •  Operating voltage: 1.7 to 3.6V
  • •  Temperature range: -40 to 105 C
  • •  IOs: 1.71V to 3.6V

  • Package Options
  • •  64LQFP: 10 x 10 x 1.4 mm, 0.5 mm pitch
  • •  48QFN: 7 x 7 x 0.9 mm, 0.5 mm pitch
  • •  32QFN: 5 x 5 x 0.9 mm, 0.5 mm pitch


Target Applications

  • •  Sensing & metering
  • •  Building control & automation
  • •  Smart circuit breaker
  • •  Home appliances
  • •  USB accessories
  • •  Compressor drive
  • •  Smart lighting
  • •  Hand-held devices
  • •  Power tools
  • •  IoT nodes

160 Stück: Versand in vsl. 7 Tagen

    Total3,04 €Price for 1

    • Versand in vsl. 7 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 160 Stück
      • Price: 3,0364 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.