Microchip TechnologyMD1211LG-GGate- und Leistungstreibern
Driver 2A 2-OUT High Speed Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 2 | |
| 2 | |
| 10(Typ) | |
| 10(Typ) | |
| 10(Typ) | |
| CMOS | |
| 4.5 | |
| 13 | |
| 0 to 0.8 | |
| 1.5 to 5 | |
| 2(Typ) | |
| 12(Max) | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Use the MD1211LG-G power driver from Microchip Technology for fast switching. This device has a maximum propagation delay time of 10(typ) ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 13 V. This gate driver has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

