| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Series | |
| 1200 | |
| 120 | |
| 3030 | |
| 1.43@300A | |
| 200 | |
| 481000 | |
| -40 | |
| 125 | |
| Box | |
| Befestigung | Screw |
| Verpackungshöhe | 30 |
| Verpackungsbreite | 20.8 |
| Verpackungslänge | 92 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-240AA |
| 3 |
Switch from an AC voltage to a DC voltage using a Schottky diode MDD95-12N1B rectifier from Ixys Corporation. Its maximum power dissipation is 481000 mW. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 3030 A, while its maximum continuous forward current is 120 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
