ITT CorporationMDM-15PSM5-A174Steckverbinder, D-Sub
Conn Micro-D PIN 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 2 | |
| Solder Pot | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| A | |
| 23.75 | |
| 15.65 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MDM-15PSM5-A174 DVI connector from ITT allows effective communication between your serial connections. It has a straight body orientation. This 2-row connector has a single port. MDM-15PSM5-A174 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 23.75 mm long, 7.82 mm tall and 15.65 mm deep. Its 15 terminals use the solder pot termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
