ITT CorporationMDM-15SBRM7Steckverbinder, D-Sub
Conn Micro-D SKT 15 POS 0.64mm Solder RA Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| A | |
| No | |
| 39.12 | |
| 16.59 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the micro d-subminiature MDM-15SBRM7 DVI connector from ITT. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 3 A. MDM-15SBRM7 is housed in liquid crystal polymer. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 39.12 mm long, 7.82 mm tall and 16.59 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
