ITT CorporationMDM-25PBRPSteckverbinder, D-Sub
Conn Micro-D PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| B | |
| No | |
| 45.47 | |
| 16.28 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MDM-25PBRP DVI connector from ITT is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This 2-row connector has a single port. This device has a maximum current rating of 3 A. MDM-25PBRP is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 125 °C. This product is 45.47 mm long, 7.82 mm tall and 16.28 mm deep. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
