ITT CorporationMDM-51SBRM7Steckverbinder, D-Sub
Conn Micro-D SKT 51 POS Solder RA Thru-Hole 51 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 51 | |
| 51 | |
| 3 | |
| Solder | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| No | |
| 47.63 | |
| 19.38 | |
| 8.92 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
The micro d-subminiature MDM-51SBRM7 DVI connector from ITT allows effective communication between your serial connections. This 3-row connector has a single port. This socket type connector's 51 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. MDM-51SBRM7 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 51 terminals use the solder termination method. This product is 47.63 mm long, 8.92 mm tall and 19.38 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
