ITT CorporationMDM-21PBSPT-A174Steckverbinder, D-Sub
Conn Micro-D PIN 21 POS Solder ST Thru-Hole 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 21 | |
| 21 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| No | |
| 42.93 | |
| 7.82 | |
| 14.1 | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the micro d-subminiature MDM21PBSPTA174 DVI connector from ITT. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MDM21PBSPTA174 is housed in liquid crystal polymer. Its 21 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 42.93 mm long, 14.1 mm tall and 7.82 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
