VishayMDP140310K0GD04Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 10K Ohm 2% 1.73W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 10K | |
| 2% | |
| 1.73 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.05 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
Looking to save space and power in your circuit design? The MDP140310K0GD04 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.73 W and a power rating per resistor of 0.25 (1/4) W. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. The MDP140310K0GD04 part has a pin termination style. This product's terminal pitch is 2.54 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

