VishayMDP1403510RGE04Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 510 Ohm 2% 1.73W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 510 | |
| 2% | |
| 1.73 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 25 to 150 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| Tube | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.05 | |
| 7.87 | |
| 3.05 | |
| 3.81 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this MDP1403510RGE04 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.73 W and a power rating per resistor of 0.25 (1/4) W. This product's 7 resistors have a value of 510 Ohm. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The MDP1403510RGE04 part has a pin termination style. This device is made with thick film technology. It has a tolerance of 2%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

