MagnaChip SemiconductorMDP1921THMOSFETs
Trans MOSFET N-CH Si 100V 153A 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 153 | |
| 100 | |
| 1 | |
| 4.5@10V | |
| 100@10V | |
| 100 | |
| 6750@40V | |
| 223000 | |
| 34.2 | |
| 28.8 | |
| 93 | |
| 30.4 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.65(Max) mm |
| Verpackungsbreite | 4.83(Max) mm |
| Verpackungslänge | 10.67(Max) mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220 |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The MDP1921TH power MOSFET from MagnaChip Semiconductor provides the solution. Its maximum power dissipation is 223000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes tmos technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

