MagnaChip SemiconductorMDQ23N50DTPMOSFETs
Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 4 | |
| 23 | |
| 100 | |
| 1 | |
| 245@10V | |
| 76@10V | |
| 76 | |
| 3280@25V | |
| 290000 | |
| 195 | |
| 155 | |
| 230 | |
| 50 | |
| -55 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 21.46(Max) |
| Verpackungsbreite | 5.31(Max) |
| Verpackungslänge | 16.26(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
Compared to traditional transistors, MDQ23N50DTP power MOSFETs, developed by MagnaChip Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 290000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

